VishayTR8M336M6R3C1500Capacitor de tantalio sólido
Cap Tant Solid 33uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.9mm) Inward L SMD 1.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
20% | |
6.3VDC | |
1.5 | |
Low | |
129 | |
4.2 | |
Polar | |
30 | |
Low ESR | |
No | |
Yes | |
M | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
1.6 X 0.85 X 0.9 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.85 | |
0.9(Max) | |
±0.2 | |
±0.2 |
EDA / CAD Models |