SwitchcraftTRAPC3M1XConector de audio y video

Conn XLR Connector M 3 POS 2.54mm Solder RA Thru-Hole 3 Terminal 1 Port Bulk

Sync up your sound and picture with this xlr connector TRAPC3M1X audio and video connector from Switchcraft. This M connector's 3 contacts that are made out of brass and plated with tin. This connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. It has a male type gender. This device has a maximum current rating of 5 A. TRAPC3M1X is housed in thermoplastic. This product comes packaged in bulk, so the parts will be stored loosely. Its 3 terminals use the solder termination method. This product is 15.37 mm long, 15.1 mm tall and 27 mm deep.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    8 semanas
    • Price: