SwitchcraftTRAPC5M1XConector de audio y video

Conn XLR Connector M 5 POS 2.54mm Solder RA Thru-Hole 5 Terminal 1 Port Bulk

The best way to use video and audio in your project is by using the xlr connector TRAPC5M1X audio and video connector from Switchcraft. This M connector's 5 contacts that are made out of brass and plated with tin. This connector has a single port. It has a male type gender. Its pitch is 2.54 mm. It has a right angle body orientation. TRAPC5M1X is housed in thermoplastic. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.06 mm long, 13.71 mm tall and 13.46 mm deep. Its 5 terminals use the solder termination method.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    8 semanas
    • Price: