Relés de Retraso de Tiempo
TRDU24A1 - Littelfuse
Video Transcript
Littelfuse
TRDU24A1
Relé de retraso horario
Time Delay Relay 24VDC 24VAC 10A DPDT(45.2x60.7x78.7)mm Plug-In
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.41.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
AC Coil Voltage (V)
24
DC Coil Voltage (V)
24
Maximum AC Switching Voltage (V)
120/240
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
10
Maximum Switching Power
0.33HP
Time Range
0.1s to 1705h
Timing Adjustment Method
3 Position DIP Switch
Release Time (ms)
50
Operating Mode
Interval
Mechanical Life (Operations)
10000000
LED Indicator
Yes
Mounting
Plug-In
Termination Style
8-Pin Circular Plug
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
164
Product Length (mm)
45.2
Product Depth (mm)
60.7
Product Height (mm)
78.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
11 semanas
Price:
$170.04
10+
$170.04
25+
$168.34
50+
$166.66
100+
$164.99
250+
$163.34
500+
$161.71
1000+
$160.09
5000+
$158.49
10000+
$156.90