Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
48 | |
5 | |
360 | |
100 | |
240 | |
99 | |
275 | |
3000VAC | |
50 to 60 | |
±1 | |
92.4(Min) | |
No | |
Push-In Connection | |
Push-In Connection | |
Yes | |
50mV(Max) | |
No | |
-25 | |
70 | |
900 | |
Mounting | DIN Rail |
Package Height | 130 |
Package Width | 42 |
Package Length | 160 |