RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 9032.10.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Manufacture Type | Thermal Reed Switch |
Set Point Function | Open on Rise |
Switch Configuration | N.C. |
Dielectric Strength | 1800VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 150 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 130 |
Differential Celsius (°C) | 10 |
Maximum Current Rating (A) | 0.5 |
Packaging | Tray |
Open Temperature (Celsius) (°C) | 55 |
Open Tolerance (Celsius) (°C) | ±2.5 |
Mounting | Screw |
Package Width | 20(Max) |
Package Length | 50(Max) |
PCB changed | 2 |
Pin Count | 2 |