Relés de Retraso de Tiempo
TS1211.5 - Littelfuse
Video Transcript
Littelfuse
TS1211.5
Relé de retraso horario
Time Delay Relay 24VAC 1A ( (50.8mm 30.7mm 50.8mm)) SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Código HTS
EA
Automotive
No
PPAP
No
AC Coil Voltage (V)
24
Maximum Switching Current (A)
1
Time Range
1.5s
Timing Adjustment Method
Fixed
LED Indicator
No
Mounting
Surface Mount
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
68
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
27 semanas
Price:
$71.03
1+
$71.03
5+
$70.32
10+
$69.62
25+
$68.92
50+
$68.23
100+
$67.55
250+
$66.88
500+
$66.21
1000+
$65.55