STMicroelectronicsTS1220-600TSilicon Controlled Rectifiers - SCRs
SCR 600V 12A(RMS) 115A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
TS1220-600T | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
A triggered current can turn on this scr TS1220-600T thyristor manufactured from STMicroelectronics and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 115 A. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |