STMicroelectronicsTS421IQTAmplificador de audio
Audio Amp Speaker 1-CH Mono 0.367W Class-AB 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
Look no further than this TS421IQT class D amplifier from STMicroelectronics to boost the output sound of your system. Its maximum power dissipation is 1790 mW. It has a maximum load resistance of 32 Ohm. It has a single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 56 dB.
EDA / CAD Models |