VishayTS4YL503MR10Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R

Not sure what resistance value you need? No problem, applying this TS4YL503MR10 potentiometer from Vishay will allow you to change the resistance in a matter of seconds. This product has a resistance value of 50K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The TS4YL503MR10 part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. This product is 5 mm long, 2.55 mm tall and 6.2 mm deep. This device utilizes cermet technology.

No Stock Available

Quantity Increments of 500 Minimum 3000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $1.1684
    1. 1+$1.1684
    2. 5000+$1.1568
    3. 10000+$1.1452
    4. 25000+$1.1337
    5. 50000+$1.1224
    6. 100000+$0.9511
    7. 250000+$0.9416