VishayTS53YJ502MR10Resistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
5K | |
20% | |
200 | |
0.25 (1/4) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
J-Hook | |
Top | |
2.5 | |
1(Elec)|1(Mech) | |
1 | |
220 | |
100 | |
1 | |
270 | |
100 | |
1 | |
Tape and Reel | |
Square | |
5 | |
5.5 | |
2.7 | |
0.15 | |
±0.25 | |
±0.25 | |
±0.25 | |
Surface Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this TS53YJ502MR10 potentiometer from Vishay is your solution! This product has a resistance value of 5K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The TS53YJ502MR10 part has a j-hook termination style. It has a tolerance of 20%. This device utilizes cermet technology. This product is 5 mm long, 2.7 mm tall and 5.5 mm deep. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |