VishayTS63Y204KT20Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 6.7 X 8mm) Gull Wing SMD Tube

This TS63Y204KT20 potentiometer from Vishay is your solution to resistance calibration in a circuit. This product has a resistance value of 200K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. The TS63Y204KT20 part has a gull wing termination style. This device utilizes cermet technology. This product is 6.85 mm long, 8 mm tall and 6.7 mm deep. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    18 semanas
    • Price: $2.934
    1. 1+$2.934
    2. 1000+$2.904
    3. 2500+$2.875
    4. 5000+$2.847
    5. 10000+$2.818
    6. 25000+$2.660
    7. 50000+$2.633