VishayTS63Y502KR10Resistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 6.7 X 8mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Trimmer | |
5K | |
10% | |
250 | |
0.25 (1/4) | |
Cermet | |
-55 | |
155 | |
±100 | |
Lin | |
Gull Wing | |
Top | |
1.8 | |
14(Elec)|15(Mech) | |
1 | |
5040 | |
200 | |
14 | |
5400 | |
200 | |
15 | |
Tape and Reel | |
Square | |
6.85 | |
6.7 | |
8 | |
0.5 | |
Surface Mount |
Place this TS63Y502KR10 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 10%. This product is 6.85 mm long, 8 mm tall and 6.7 mm deep. This device utilizes cermet technology. The TS63Y502KR10 part has a gull wing termination style.