STMicroelectronicsTS820-600HSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 73A 3-Pin(3+Tab) IPAK Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
5(Min) | |
50 | |
0.8 | |
0.2 | |
73 | |
5 | |
600 | |
8(Min) | |
1.6@16A | |
600 | |
5 | |
0.005 | |
No | |
-40 | |
125 | |
Industrial | |
Mounting | Through Hole |
Package Height | 6.2(Max) |
Package Width | 2.4(Max) |
Package Length | 6.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-251 |
Supplier Package | IPAK |
3 | |
Lead Shape | Through Hole |
Continue to operate your scr TS820-600H thyristor manufactured from STMicroelectronics by applying a forward-biased voltage. This device has a surge current rating of 73 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |