Taiwan SemiconductorTSB1412CP ROGGP BJT
Trans GP BJT PNP 30V 5A 3-Pin(2+Tab) DPAK T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
40 | |
30 | |
6 | |
0.5@100mA@4A | |
5 | |
180@500mA@2V | |
1000 | |
120(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.5 |
Package Length | 6.5 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |