STMicroelectronicsTSC213IYQTAmplificador SP
SP Amp Current Sense Amp Single 26V Automotive AEC-Q100 10-Pin VFQFPN EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 1.4 |
Package Length | 1.8 |
PCB changed | 10 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |