Texas InstrumentsTSC2302IRGZControladores de pantalla táctil
PROGRAMMABLE TOUCH SCREEN CONTROLLER WITH STEREO AUDIO CODEC
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 7.15(Max) mm |
Package Length | 7.15(Max) mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |