Compliant with Exemption | |
EAR99 | |
NRND | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 8.9 |
Package Width | 9.3 |
Package Length | 12.7 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SOIC |
5 | |
Lead Shape | Gull-wing |