RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Magnetic Type | Latch |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | 10 |
Typical Magnetic Sensor Hysteresis (Gs) | 10 |
Maximum Magnetic Sensor Operating Point (Gs) | 55 |
Maximum Output Current (mA) | 1 |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.5 |
Maximum Supply Current (uA) | 10 |
Maximum Power Dissipation (mW) | 606 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.52 |
Package Length | 4 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92S |
Pin Count | 3 |
Lead Shape | Through Hole |