Compliant | |
EAR99 | |
Obsolete | |
TSM109AID | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Don't forget to compare the input voltages and currents in your electronics device with this TSM109AID comparator circuit from STMicroelectronics. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.
EDA / CAD Models |