Reduced Price
Taiwan SemiconductorTSM3N80CZ C0G
Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9 |
Package Width | 4.19 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 |