VishayTSM4YJ102KR05Resistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 11(Elec)/12(Mech)Turns 1.5mm (4.8 X 4 X 5.3mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Place this TSM4YJ102KR05 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 4.8 mm long, 5.3 mm tall and 3.8 mm deep. The TSM4YJ102KR05 part has a j-hook termination style. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C.