VishayTSM4YJ104KR05Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 11(Elec)/12(Mech)Turns 1.5mm (4.8 X 4 X 5.3mm) J-Hook SMD T/R

This TSM4YJ104KR05 potentiometer from Vishay is your solution to resistance calibration in a circuit. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with cermet technology. It has a tolerance of 10%. This product is 4.8 mm long, 5.3 mm tall and 3.8 mm deep. This part has an operating temperature of -55 to 125 °C. The TSM4YJ104KR05 part has a j-hook termination style.

No Stock Available

Quantity Increments of 250 Minimum 500
  • Manufacturer Lead Time:
    15 semanas
    • Price: $4.483
    1. 1+$4.483
    2. 1000+$4.328
    3. 3000+$4.139
    4. 5000+$3.949
    5. 10000+$3.743
    6. 25000+$3.558
    7. 50000+$3.414
    8. 100000+$3.309