TRACO Electronic AGTSR 1-2465Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 1-OUT 6.5V 1A 6.5W 3-Pin SIP
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 7.6 |
Package Length | 11.7 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |