SamtecTST-115-01-L-DCabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
30 | |
2 | |
Solder | |
2.54 | |
Straight | |
Center Key/Center Slot | |
2.54 | |
3.4/Contact | |
425VAC|600VDC | |
5000 | |
-55 | |
125 | |
Bulk | |
45.72 | |
9.27 | |
9.27 | |
Through Hole |
As an added safety precaution, the shrouded TST-115-01-L-D header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 45.72 mm long, 9.27 mm tall and 9.27 mm deep. It uses the solder termination method. TST-115-01-L-D is housed in black polyester.
EDA / CAD Models |