SamtecTSW-103-25-F-D-RACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
6.3/Contact | |
450VAC | |
-55 | |
125 | |
Bulk | |
7.62 | |
15.05 | |
5.56 | |
2.54 | |
Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-103-25-F-D-RA connector from Samtec. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. TSW-103-25-F-D-RA is housed in black polyester. This product is 7.62 mm long, 5.56 mm tall and 14.73 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |