SamtecTSW-106-06-G-SCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bulk | |
15.24 | |
2.54 | |
5.21 | |
2.41 | |
Through Hole |
This unshrouded TSW-106-06-G-S header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-106-06-G-S is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 15.24 mm long, 5.21 mm tall and 2.54 mm deep.
EDA / CAD Models |