SamtecTSW-106-25-F-SCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-106-25-F-S connector from Samtec. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product is 15.24 mm long, 10.67 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-106-25-F-S is housed in black polyester. It uses the solder termination method.

1 pieza: Se puede enviar en 16 días

    Total$2.93Price for 1

    • Se puede enviar en 16 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      1 semana
      • In Stock: 1 pieza
      • Price: $2.933