SamtecTSW-107-08-F-S-RACabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Samtec's unshrouded TSW-107-08-F-S-RA header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 3.02 mm tall and 9.9 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSW-107-08-F-S-RA is housed in black polyester.

1,183 piezas: Se puede enviar hoy

    Total$0.62Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1910+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 1,183 piezas
      • Price: $0.62