SamtecTSW-107-08-G-T-NACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 21 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
21 | |
3 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bulk | |
17.78 | |
15.3 | |
8.12 | |
2.77 | |
Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded TSW-107-08-G-T-NA header connector from Samtec. This HDR connector's 21 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 3-row connector. It has a right angle body orientation. It has a maximum voltage rating of 550 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 17.78 mm long, 8.12 mm tall and 14.98 mm deep. TSW-107-08-G-T-NA is housed in black polyester.
EDA / CAD Models |