SamtecTSW-110-07-T-SCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TSW-110-07-T-S header connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-110-07-T-S is housed in black polyester. It uses the solder termination method. This product is 25.4 mm long, 8.38 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C.

40 piezas: Se puede enviar hoy

    Total$0.60Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2123+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 40 piezas
      • Price: $0.60