SamtecTSW-123-15-T-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
46 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
6.3/Contact | |
550VAC | |
-55 | |
105 | |
Bulk | |
58.42 | |
5.08 | |
15.75 | |
2.79 | |
Through Hole |
Use this unshrouded TSW-123-15-T-D connector from Samtec when board-to-board interconnects is required. This HDR connector's 46 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 105 °C. TSW-123-15-T-D is housed in black polyester. It uses the solder termination method. This product is 58.42 mm long, 15.75 mm tall and 5.08 mm deep.
EDA / CAD Models |