SamtecTSW-132-11-L-SCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
32 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bulk | |
81.28 | |
2.54 | |
8.38 | |
15.24 | |
Through Hole |
EDA / CAD Models |