SamtecTSW-150-17-T-SCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
50 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
105 | |
Bulk | |
127 | |
2.54 | |
18.28 | |
2.79 | |
Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-150-17-T-S header connector from Samtec on your PCB today! This HDR connector's 50 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. TSW-150-17-T-S is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. This product is 127 mm long, 18.28 mm tall and 2.54 mm deep.
EDA / CAD Models |