SamtecTSW-204-07-L-D-LLCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Safety is an important concern when designing electronic devices. Samtec's unshrouded TSW-204-07-L-D-LL header connector helps protect your equipment from accidental shortages. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 5.08 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This product is 17.78 mm long, 8.38 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-204-07-L-D-LL is housed in black polyester.

322 piezas: Se puede enviar mañana

    Total$2.12Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1703+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 322 piezas
      • Price: $2.12