Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 26 |
Package Width | 5 |
Package Length | 20 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PL |
3 | |
Lead Shape | Through Hole |
Do you require a transistor in your circuit operating in the high-voltage range? This PNP TTA1943(Q) general purpose bipolar junction transistor, developed by Toshiba, is your solution. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 150000 mW. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 230 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |