EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
USB 3.0 Four Port Hub | |
No | |
Full Speed|High Speed|Super Speed | |
USB 3.0 | |
I2C/GPIO | |
3 | |
3.6 | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 100 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
100 | |
Lead Shape | No Lead |