Otros Conectores
Conectores de Bloques Terminales
TV0611500000G - Amphenol
Video Transcript
Amphenol
TV0611500000G
Bloques terminales del conector
Conn Terminal Block 6 POS 3.5mm Solder Thru-Hole 10A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Terminal Block
Number of Contacts
6
Number of Rows
1
Terminal Pitch (mm)
3.5
Number of Circuits
6
Termination Method
Solder
Maximum Current Rating (A)
10
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
21.5
Product Depth (mm)
10
Product Height (mm)
9.5
Housing Color
Green
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 300
Minimum 2400
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
10 semanas
Price: