TRACO Electronic AGTVN 5-2422WIConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 2-OUT -12V/12V -0.208A/0.208A 5W 12-Pin DIP
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
2 | |
9 | |
24 | |
36 | |
-12|12 | |
-0.208|0.208 | |
5 | |
1600VDC | |
DC/DC | |
300(Typ) | |
Yes | |
1% | |
0.2% | |
85(Typ) | |
Positive | |
-40 | |
95 | |
Fixed | |
14.8 | |
Mounting | Through Hole |
Package Height | 10.2 mm |
Package Width | 20 mm |
Package Length | 32 mm |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP |
12 | |
Lead Shape | Through Hole |
EDA / CAD Models |