AmphenolTVS06RK1198PConector circular

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Use this mil-dtl-38999 circular TVS06RK-11-98P connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. This PL connector has 6 contacts that are plated with gold. It has a straight body orientation. Its shell size is 11-98. This product is 31.34 mm long with a diameter of 25 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

1 pieza: Se puede enviar en 6 días

    Total$77.09Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1 pieza
      • Price: $77.09