AmphenolTVS07RF-25-37SA L/CConector circular
Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular TVS07RF-25-37SA-LC connector from Amphenol. It has a receptacle type gender. Its shell size is 25-37. It has a straight body orientation. This socket type connector has 37 contacts that are plated with gold. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.