Pulse Electronics CorporationTX1315NLTransformador de telecomunicaciones

Telecom Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD

Is your telecommunication line lacking speeds? Add this TX1315NL telecom transformer manufactured by Pulse to juice things up. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. This device comes in tube packaging. The maximum DCR on the primary side is 0.8 Ohm. It has a turn ratio of 1CT:1CT. It also has a t1/e1/cept/isdn-pri transformer. This product is 7.62 mm long, 6.35 mm tall and 9.91 mm deep.

210 piezas: Se puede enviar en 2 días

    Total$1.85Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      20 semanas
      • In Stock: 210 piezas
      • Price: $1.847