29
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
29
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
Relés de Señal
TXS2SA-L-4.5V-Z - Panasonic
Video Transcript
Panasonic
TXS2SA-L-4.5V-Z
Relé de señal
Signal Relay 4.5VDC 1A DPDT(15x9.4x8.4)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.49.00.50
Automotive
Unknown
PPAP
Unknown
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
4.5
Coil Current (mA)
7.8
Coil Resistance (Ohm)
579
Maximum Pick-Up Voltage
3.6VDC
Minimum Dropout Voltage
3.6VDC
Maximum DC Switching Voltage (V)
110
Maximum Switching Current (A)
1
Operate Time (ms)
5
Relay Construction
Latching Single Coil
Contact Material
Silver/Gold Clad
Maximum Switching Power
30W
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
8
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
SMD
Product Weight (g)
2
Product Length (mm)
15
Product Depth (mm)
9.4
Product Height (mm)
8.4
EDA / CAD Models
Total en Stock: 500 piezas
Quantity
Increments of 500
Minimum 500
Quote
Ships from:
Estados Unidos de América
Date Code:
2010+
Manufacturer Lead Time:
16 semanas
Country Of origin:
Japón
Price: