Texas InstrumentsTYCOF2812PGFADSP
DSP Fixed-Point 32bit 150MHz 150MIPS Automotive AEC-Q100 176-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Unconfirmed | |
8542.31.00.35 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 24.2(Max) |
Package Length | 24.2(Max) |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP |
176 | |
Lead Shape | Gull-wing |
EDA / CAD Models |