C&K U21J16Z3QE22 Interruptor basculante
Switch Rocker ON None ON DPDT Quick Connect Rocker 5A 250VAC 28VDC Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Rocker | |
ON None ON | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
100000 | |
Black | |
17.91 | |
2 | |
4.83 | |
Panel Mount | |
Quick Connect | |
6 | |
6.35 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Stainless Steel | |
Black | |
Straight | |
-30 | |
85 | |
Bulk | |
25.04 | |
15.62 | |
25.04 | |
15.62 | |
9.27 | |
2.69 |
