Texas InstrumentsUA78L05ACDE4Linear Regulators
LDO Regulator Pos 5V 0.1A 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This standard UA78L05ACDE4 linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. With a small input voltage of 7 V and a max of 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 60mV and line regulation of 150mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
EDA / CAD Models |