Texas InstrumentsUA78L05ACLPE3Linear Regulators
LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±3.75 | |
Fixed | |
5 | |
0.1 | |
7 | |
20 | |
150mV | |
60mV | |
143.6°C/W | |
74.4°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
0 | |
125 | |
Bulk | |
Mounting | Through Hole |
Package Height | 5.34(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Say goodbye to unstable voltages with this standard UA78L05ACLPE3 linear regulator from Texas Instruments. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least 7 V while not exceeding 20 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 60mV and line regulation of 150mV. This product comes packaged in bulk, so the parts will be stored loosely. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |