Texas InstrumentsUC2526ADWTRControladores PWM de modo corriente
Voltage Mode PWM Controller 100mA 550kHz 18-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 11.75(Max) |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOIC |
18 | |
Lead Shape | Gull-wing |
A solution to pulse-width modulation is this UC2526ADWTR voltage mode PWM controller from Texas Instruments. Its 2 PWM outputs produce a current of 100 mA. This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. It has a switching frequency of 550 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage mode driver has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This voltage mode driver's maximum duty cycle is 49(Typ) %.
EDA / CAD Models |