Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current Mode PWM Controller | |
Flyback | |
1 | |
52 | |
500 | |
50 | |
1000(Max) | |
50 | |
50 | |
30 | |
17 | |
1000 | |
No | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |