Texas InstrumentsUC2861QControladores PWM de modo corriente

Voltage Mode PWM Controller 500mA 550kHz 20-Pin PLCC Tube

The UC2861Q voltage mode PWM controller from Texas Instruments will help you out when you need to encode messages. Its 2 PWM outputs produce a current of 500(Max) mA. This voltage mode driver supports full-bridge|half-bridge|push-pull|resonant topology. This part offers a switching frequency of 550 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 22 V. This voltage mode driver's maximum duty cycle is 50 %. This voltage mode driver has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.